PTSPL 6 Connector

Phoenix Contact's PTSPL 6 connector offers an easy and secure wire connection directly onto the circuit board

Image of Phoenix Contact's PTSPL 6 ConnectorPhoenix Contact has added the non-insulated, PTSPL 6, push-lock, spring-cage, PCB terminal block to its comprehensive line of power products. With the PTSPL 6 terminal block, Phoenix Contact offers a reliable alternative to soldering wires directly to printed circuit boards (PCB). Since this terminal has no plastic insulator, it is 50% lower in height compared to other PCB terminals in its power and performance class and offers an unrestricted voltage rating at currents up to 30 A. The PTSPL 6 terminal block is available in both an open and closed configuration and is compatible with through-hole reflow (THR) soldering processes. Parts are packaged on tape-and-reel for automatic placement on the PCB.

Major Features and Benefits Technical Data
  • No special tools are needed to open the spring
  • Tape-and-reel packing for automated assembly in reflow process
  • Two PCB pin lengths: 2.1 mm and 2.9 mm
  • Available in open or closed configuration
  • Product can be used multiple times
  • 30 A current rating
  • Unrestricted voltage rating
  • 12-10 AWG wire
  • UL component recognized to file E365246
Applications
  • Solar inverters
  • Photovoltaic module outlet boxes
  • Power electronics
Published: 2015-06-10